Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
112640
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
The Amphenol RF Part 112640 is a high-quality BNC Connector designed for use in RF applications. With a reputation for reliability and performance, this connector ensures a secure and stable connection for your RF systems. Trust Amphenol RF for all your connectivity needs.
Search Keywords:
112640
IN STOCK:
895
Can Ship immediately
Manufacturer Stock:
1
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
5
$8.05
$40.250
25
$5.86
$146.500
100
$5.11
$511.000
300
$4.87
$1,461.000
500
$4.54
$2,270.000
1,000
$4.23
$4,230.000
2,500
$3.90
$9,750.000
5,000
+
$3.84
$19,200.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
5-146256-4
08 MODII HDR DRST B/A .100CL LF
9-146277-0
40 MODII HDR SRST B/A .100CL
1725672
PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross s...
NHD-0420DZW-AY5
Character OLED - 4 x 20 - 5V or 3V - Parallel / 3 wire SPI - Controller:Proprietary - 1 x ...
TSW-108-09-G-D-RA
Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk