Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
112644
Alias/AKA:
B1121E1-ND3G-179U/D-75
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
75
Operating Frequency:
0 to 1 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
RG179/U Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
22.6 x 14.5 mm
RF Connector BNC Straight Crimp Plug for RG-179 Double Braided 75 Ohm
Search Keywords:
112644
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$3.33
$33.300
50
$2.79
$139.500
300
$2.51
$753.000
500
$2.19
$1,095.000
1,000
$1.85
$1,850.000
2,500
$1.80
$4,500.000
5,000
$1.75
$8,750.000
7,500
+
$1.73
$12,975.000
Please Note:
Item may be subject to tariff fee if shipping within the United States