112661
Amphenol RFRF Connector - BNC Right Angle PCB Jack Through Hole 75 Ohms .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
112661
Alias/AKA:
B705002-NPB3G-75-G
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Impedance:
75
Gender:
Jack
The AMPHENOL RF part 112661 is a high-quality RF Connector designed for optimal signal transmission. It features a BNC Right Angle PCB Jack configuration, making it perfect for applications that require a compact and space-saving design. With a Through Hole installation style, this RF Connector ensures secure and reliable installation on PCB boards. It has an impedance of 75 Ohms, making it suitable for a wide range of RF applications. Trust the AMPHENOL RF part 112661 for exceptional performance and durability in your RF connectivity needs.
Search Keywords:
112661
IN STOCK:
155
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$10.02
$50.100
25
$9.01
$225.250
50
$7.92
$396.000
100
$7.57
$757.000
300
$7.45
$2,235.000
500
$7.34
$3,670.000
1,000
+
$7.23
$7,230.000
CUSTOMERS
ALSO BOUGHT
RPS-60-24
AC/DC Power Supply - 1 Output - 24V@2.75A - 60W - Medical
RPS-60-48
AC/DC Power Supply - 1 Output - 48V@1.375A - 60W - Medical
1718149-1
Rectangular Connector Housing - Female Socket - 16 Positions - 2 Rows - 0.197" (5.00mm) Pi...
RPS-30-12
AC/DC Power Supply - 1 Output - 12V@2.75A - 30W - Medical
RPS-45-24
AC/DC Power Supply - 1 Output - 24V@2.1A - 45.6W - Medical