112700
Amphenol RFBNC Connector Plug - Male Pin - 50 Ohm - 4 GHz - 500 V - LMR-300 Cable Group - Bayonet Lock - Free Hanging (In-Line) - Crimp Termination.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
112700
Alias/AKA:
B1121A6-NT3G-LMR300-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Impedance:
50
Gender:
Plug
The 112700 BNC connector plug includes 3 pcs: 1 connector, 1 contact and 1 ferrule. Overall length of this connector is 34.50 mm ( 1.359" ).
Search Keywords:
112700
IN STOCK:
100
Can Ship immediately
Manufacturer Stock:
209
can ship
12/9/24
MOQ for out of Stock Qty:
25
Factory Lead-Time
11 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
1
$29.74
$29.740
5
$29.29
$146.450
10
$28.85
$288.500
25
$28.42
$710.500
50
$17.49
$874.500
75
$13.84
$1,038.000
100
+
$13.57
$1,357.000
Please Note:
Item may be subject to tariff fee if shipping within the United States