Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
112704
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
50
Operating Frequency:
4 GHz
Gender:
Jack
Mounting:
Through Hole
Body Orientation:
Right Angle
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
N/A
Dimension:
14.4 x 36.2 x 29.25 mm
RF Connector BNC Right Angle PCB Jack Through Hole 50 Ohm
Search Keywords:
112704
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$11.82
$295.500
50
$8.87
$443.500
75
$8.27
$620.250
100
+
$8.11
$811.000