Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
112707
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Impedance:
75
Gender:
Jack
RF Connector - BNC Right Angle PCB Jack Through Hole 75 Ohms
Search Keywords:
112707
IN STOCK:
26
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
2
+
$40.94
$81.880
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
U1151
Switch Access Silicone Boot Push Button Switch/Toggle Switch
1051QC1
Neon Panel Indicator - Red - 208 to 250V - Round with Flat Top Lens - 0.50" (12.70mm) Pane...
DCW12B-12
Module DC-DC 24VIN 2-OUT 12V/-12V 0.5A/-0.5A 12W 9-Pin
TM2S6-C0
Cable Accessories Cable Tie Mount Nylon 6/6 Black
202K121-25/225-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer