Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
112708
Alias/AKA:
B6121A7-NT3G-213U-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Bag
Type:
BNC
Impedance:
50
Operating Frequency:
N/A
Gender:
Jack
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
RG8 Cable,RG213/U Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
30.4 mm
RF Connector BNC Straight Crimp Jack for RG-8 RG-213 RG-393 50 Ohm
Search Keywords:
112708
IN STOCK:
0
MOQ for out of Stock Qty:
63
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
63
$18.96
$1,194.480
125
$11.76
$1,470.000
188
$9.29
$1,746.520
250
+
$9.10
$2,275.000
Please Note:
Item may be subject to tariff fee if shipping within the United States