help desk software

112722

Amphenol RF

RF Connector BNC Straight Crimp Plug for Mogami 30AWG 50 Ohm

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
112722
Alias/AKA:
B1121E9-014-NT3G-75
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Mating Cycles:
500
Contact Material:
Brass
Termination Style:
Cable - Crimp
Minimum Temperature Limit:
-65
Maximum Frequency:
4
Cable Type:
Mogami 30AWG
Polarity:
Standard
Gender:
Plug
Body Material:
Brass
Maximum Temperature Limit:
165
Body Finish:
Nickel
Impedance:
50
Insulator Material:
PTFE
Contact Finish:
Gold
Contact Termination:
Solder
Coupling Mechanism:
Bayonet
Orientation:
Straight
RF Connector BNC Straight Crimp Plug for Mogami 30AWG 50 Ohm
Search Keywords:
112722
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.21
$21.050
50
$3.42
$171.000
100
$3.37
$337.000
300
$3.17
$951.000
500
$2.81
$1,405.000
1,000
$2.47
$2,470.000
2,500
$2.40
$6,000.000
5,000 +
$2.18
$10,900.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models