help desk software
DATA SHEET

112951

Amphenol RF

RF Connector BNC Straight Crimp Plug for 734A B1505A 75 Ohm

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
112951
Alias/AKA:
112951-NT15G-734A-75
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
BNC
Impedance:
75
Operating Frequency:
0 to 1 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
RGB1505A/U Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
25 x 14.5 mm
RF Connector BNC Straight Crimp Plug for 734A B1505A 75 Ohm
Search Keywords:
112951
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.75
$37.500
50
$3.15
$157.500
300
$2.83
$849.000
500
$2.47
$1,235.000
1,000
$2.07
$2,070.000
2,500
$2.01
$5,025.000
5,000
$1.96
$9,800.000
7,500 +
$1.93
$14,475.000
Possible Replacement
031-70008-1000
031-70008-1000
VIEW PRODUCT
Tools/3D Models