Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
112952
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
75
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
25 x 14.5 mm
The Amphenol RF part 112952 is a high-quality RF connector specifically designed for RG-59 cables. This BNC straight crimp plug features a 75 Ohm impedance, making it ideal for a variety of communications and audio/video applications. Its durable construction ensures a reliable connection and excellent signal transmission. Perfect for professional installations and DIY projects alike, this connector is a versatile choice for any RF setup requiring precision and performance.
Search Keywords:
112952
Possible Replacement options available. See Alternatives
IN STOCK:
141
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$7.760
$38.800
50
$5.782
$289.100
100
$4.783
$478.300
300
$4.255
$1,276.500
500
$3.939
$1,969.500
1,000
$3.332
$3,332.000
2,500
$3.163
$7,907.500
5,000
+
$3.131
$15,655.000