Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
112970
Alias/AKA:
B6421A3-NT3G-734A-75
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
75
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Jack
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Flexible Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
30.3 x 17.5 mm
RF Connector BNC Straight Crimp Jack for 734A B1505A 75 Ohm Bulkhead
Search Keywords:
112970
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$6.13
$30.650
50
$4.98
$249.000
100
$4.76
$476.000
300
$4.56
$1,368.000
500
$4.37
$2,185.000
1,000
$4.25
$4,250.000
2,500
$4.14
$10,350.000
5,000
+
$4.08
$20,400.000
Please Note:
Item may be subject to tariff fee if shipping within the United States