122192-15
Amphenol RFRF Connector - TNC Straight Crimp Jack for RG-174 RG-316 LMR-100 50 Ohms Bulkhead IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
122192-15
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Impedance:
50
Gender:
Jack
The AMPHENOL RF part 122192-15 is a reliable and high-quality RF connector designed for various applications. This connector features a TNC straight crimp jack design and is compatible with cables such as RG-174, RG-316, and LMR-100. With a 50 Ohm impedance, it ensures excellent signal transmission and reception. Additionally, the connector is bulkhead-mounted and features an IP67 rating, making it suitable for outdoor and harsh environmental conditions. Trust AMPHENOL RF's 122192-15 for secure and efficient RF connections that meet your requirements.
Search Keywords:
12219215
IN STOCK:
1,060
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$27.78
$27.780
10
$18.20
$182.000
25
$17.65
$441.250
50
$17.22
$861.000
100
$16.86
$1,686.000
300
$16.69
$5,007.000
500
+
$14.16
$7,080.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
5-747909-2
15 Position D-Sub Receptacle, Female Sockets Connector
184269-1
SOLISTRAND 16-14HD 90 RING 8
919-109J-51PX
RF Connector MCX Straight PCB Jack 50 Ohm
112517-10
BNC Connector Jack- Female -Socket-50Ohm -Panel Mount -Solder
919-386P-51S
RF / Coaxial Connector- MCX Coaxial- Straight Plug- Crimp- 50 ohm