Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
122332
Alias/AKA:
T6351B1-ND3G-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Impedance:
50
Gender:
Jack
RF Connector - TNC Straight Jack Solder Cup 50 Ohms Bulkhead
Search Keywords:
122332
Possible Replacement options available. See Alternatives
IN STOCK:
144
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$3.676
$36.760
100
$3.232
$323.200
300
$2.814
$844.200
500
$2.721
$1,360.500
1,000
$2.321
$2,321.000
2,500
$2.161
$5,402.500
5,000
$2.139
$10,695.000
7,500
+
$2.118
$15,885.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
NBTB75CFI4
rearTWIST cable jacks - Neutrik's BNC tiny cable jack is based on the rearTWIST principe a...
EAW0J-B24-AE0128L
Mechanical Encoder Rotary Absolute Plain with Slot 0.018N.m Straight Quadrature Digital 12...
EN3C12M26X
EN3 Sealed Connector, Cable End, 12 pos, Male, Solder Cup
172169
RF Connector - N Type Straight Solder Jack for .085 Semi-Rigid 50 Ohms 4-Hole Flange
BDL-103-G-F
.100" Low Profile Double Row, Screw Machine Terminal Strip