Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
122370-11
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
IP67 TNC
Impedance:
50
Operating Frequency:
0 to 11 Hz to GHz
Gender:
Jack
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
RG178B/U Cable,RG196A/U Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
27.2 x 16 mm
RF Connector TNC Straight Crimp Jack for RG-178 RG-196 50 Ohm Bulkhead IP67
Search Keywords:
12237011
IN STOCK:
5
Can Ship immediately
On Order:
100
can ship 11/15/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$10.17
$50.850
25
$8.46
$211.500
50
$8.37
$418.500
100
$8.11
$811.000
300
$7.30
$2,190.000
500
$6.85
$3,425.000
1,000
+
$6.06
$6,060.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
1355206-1
JUN-POW-TIM GEH 14P
1658670-2
Pin Contact Gold Crimp 22-28 AWG Stamped
1658672-1
HDP-22,PLUG,SIZE 3,44 POSN
1658673-1
D-Sub Connector Housing - Plug for Male Contacts - 62 Position - 3 Rows - Shell Size 4 - S...
1658683-1
D Sub Connector Housing - 44 Ways - High Density D Sub - 3 - AMPLIMITE HDP-22 Series - Rec...