help desk software
DATA SHEET

132101

Amphenol RF

RF Connector - SMA Straight Solder Plug for .085 Semi-Rigid 50 Ohms .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
132101
Alias/AKA:
SMA1181A3-3GT50G-.085-50
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Impedance:
50
Gender:
Plug
The AMPHENOL RF part 132101 is a high-quality RF connector designed for seamless connectivity in various applications. This SMA straight solder plug is specifically engineered for use with .085 semi-rigid cables, offering excellent signal transmission and optimal impedance matching. With a 50-ohm impedance, this connector ensures reliable and high-performance connections for RF signal transmission. Its durable construction and easy installation make it an ideal choice for professionals in the field. Upgrade your RF connections with the AMPHENOL RF part 132101 SMA straight solder plug for enhanced performance and reliability.
Search Keywords:
132101
IN STOCK: 1,403
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.13
$25.650
50
$3.59
$179.500
100
$3.36
$336.000
300
$3.31
$993.000
500
$2.85
$1,425.000
1,000
$2.81
$2,810.000
2,500
$2.76
$6,900.000
5,000 +
$2.72
$13,600.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models