132106
Amphenol RFRF Connector - SMA Straight Solder Jack for .141 Semi-Rigid 50 Ohms Bulkhead .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
132106
Alias/AKA:
SMA6481A1-3GT50G-.141-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Impedance:
50
Gender:
Jack
The AMPHENOL RF 132106 is an RF connector designed for use with a .141 semi-rigid cable. This SMA straight solder jack provides a secure and reliable connection for 50 Ohm systems. The bulkhead design allows for easy installation in panels or enclosures, making it ideal for various applications requiring high-frequency signal transmission. Trust AMPHENOL RF for quality connectors that ensure optimal performance in your RF systems.
Search Keywords:
132106
IN STOCK:
1,165
Can Ship immediately
Manufacturer Stock:
179
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
5
$9.79
$48.950
25
$7.83
$195.750
50
$7.22
$361.000
100
$6.55
$655.000
300
$6.45
$1,935.000
500
$6.23
$3,115.000
1,000
$6.14
$6,140.000
2,500
+
$6.05
$15,125.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1051018-1
2004 7985 00
KFS400B1/8
Switch Access Rotary Switch Round Knob
GDH04S04
Switch DIP ON OFF SPST 4 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD
67WR2KLF
Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (9.53 X 4.95 X 11.98mm) Pin ...
ST2-DC5V-F
Power Relay 5VDC 8A DPST-NO(31x14x11.3)mm THT