132107
Amphenol RFRF Connector - SMA Straight Solder Jack for .085 Semi-Rigid 50 Ohms 4-Hole Flange .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
132107
Alias/AKA:
SMA6581A2-3GT50G-.085-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Impedance:
50
Gender:
Jack
The AMPHENOL RF part 132107 is a high-quality RF connector designed for SMA Straight Solder Jacks. It is specifically designed to be used with .085 Semi-Rigid cables, offering a reliable connection for high-frequency applications. With a 50 Ohm impedance and a 4-hole flange design, this connector ensures optimal signal transmission and stability. Whether you are working on telecommunications, aerospace, or other RF applications, the AMPHENOL RF part 132107 is a top choice for a secure and efficient connection solution.
Search Keywords:
132107
IN STOCK:
454
Can Ship immediately
Manufacturer Stock:
1
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
5
$10.15
$50.750
25
$6.45
$161.250
50
$6.36
$318.000
100
$6.04
$604.000
300
$5.86
$1,758.000
500
$5.62
$2,810.000
1,000
$5.54
$5,540.000
2,500
+
$5.45
$13,625.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
17-9291-226
Touch Screen 24.62in
1-967587-3
6POS MQS TAB SEALED COD A
EE-SY199
Photointerrupter Reflective Phototransistor 4-Pin T/R
5748676-3
This Cable Clamp Kit with Grommets from TE features a die cast shield and comes with 6 gro...
6657S-1-502
Res POT 5K Ohm 10% 1.5W 1(Elec)/1(Mech)Turns 6.34mm (33.34 X 41.86mm) Turret Panel Mount