132112
Amphenol RFRF Connector - SMA Right Angle Solder Plug for .141 Semi-Rigid 50 Ohms .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
132112
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Impedance:
50
Gender:
Plug
The AMPHENOL RF part 132112 is a high-quality RF Connector designed for optimal performance in connectivity applications. This SMA Right Angle Solder Plug is specifically designed for .141 Semi-Rigid cables, offering reliable and secure connectivity. With a 50 Ohm impedance, this connector ensures seamless transmission of RF signals. Ideal for various demanding applications, including telecommunications, military, and aerospace, the AMPHENOL RF 132112 guarantees superior performance and durability.
Search Keywords:
132112
IN STOCK:
2,615
Can Ship immediately
On Order:
2,500
can ship 2/13/25
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$8.60
$43.000
25
$5.71
$142.750
50
$5.39
$269.500
100
$5.13
$513.000
300
$5.05
$1,515.000
500
$4.66
$2,330.000
1,000
$4.19
$4,190.000
2,500
+
$4.12
$10,300.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides