help desk software
DATA SHEET

132113

Amphenol RF

connector, rf coaxial, sma str crimp plug, for rg 58, 141, LMR195 cable, 50 ohm

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
132113
Alias/AKA:
SMA1111A1-3GT50G-58U-50
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Impedance:
50
Gender:
Plug
The 132113 is a SMA Straight Crimp Plug features semi-precision, sub-miniature, high-frequency which offers reliable broadband performance DC to 18GHz with low reflection and constant 50R impedance for standard cable. Matured design principles, careful ma
Search Keywords:
132113
IN STOCK: 700
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.56
$22.800
50
$2.81
$140.500
100
$2.73
$273.000
300
$2.68
$804.000
500
$2.64
$1,320.000
1,000
$2.60
$2,600.000
2,500
$2.52
$6,300.000
5,000 +
$2.48
$12,400.000
Tools/3D Models