132118
Amphenol RFRF Connector - SMA Straight Crimp Jack for RG-58 LMR-195 50 Ohms Bulkhead .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
132118
Alias/AKA:
SMA6411A1-3GT50G-58U-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Impedance:
50
Gender:
Jack
The AMPHENOL RF part 132118 is an RF connector designed for seamless connectivity in various applications. It is an SMA straight crimp jack, providing a secure and reliable connection. This connector is specifically built for use with RG-58 and LMR-195 cables, making it versatile and compatible with different setups. With a resistance of 50 Ohms, it ensures optimal signal transmission and minimizes loss. Additionally, this connector is designed for bulkhead mounting, enabling easy installation and integration into your system. Trust AMPHENOL RF part 132118 to deliver exceptional performance and durability in your RF connectivity needs.
Search Keywords:
132118
IN STOCK:
125
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$7.804
$39.020
25
$6.432
$160.800
50
$5.480
$274.000
100
$5.346
$534.600
300
$5.132
$1,539.600
500
$4.878
$2,439.000
1,000
$4.517
$4,517.000
2,500
+
$4.472
$11,180.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
66103-4
Contact - Multimate - Type III+ Series - Pin - Crimp - 20 AWG - Gold Plated Contacts.
62S11-M5-050C
Optical Encoder Rotary Incremental Flat 1.4oz.in(Avg) Straight Digital Square Wave Panel M...
192990-1240
Tin, Pin Contact, Wire range 1.50 - 2.50 mm2,, wire size 16-14 AWG, Without insulation su...
RR3PA-ULDC24V
Power Relay 24VDC 10A 3PDT(35.6x35.6x55.5)mm Socket
51021-0500
Conn Housing F 5 POS 1.25mm Crimp ST Cable Mount PicoBlade™ Bag