132119
Amphenol RFRF Connector - SMA Straight Crimp Jack for RG-174 RG-316 LMR-100 50 Ohms Bulkhead .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
132119
Alias/AKA:
SMA6411A2-002-3GT50G-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Impedance:
50
Gender:
Jack
The AMPHENOL RF part 132119 is a high-quality RF connector designed for various applications. This connector, with a SMA straight crimp jack design, is suitable for use with cables such as RG-174, RG-316, and LMR-100. It is designed to provide a secure and reliable connection with a 50 Ohm impedance. Additionally, the bulkhead feature allows for a convenient and secure mounting solution. Whether you are working on professional installations or DIY projects, the AMPHENOL RF part 132119 is a versatile and reliable choice for your RF connector needs.
Search Keywords:
132119
IN STOCK:
631
Can Ship immediately
Manufacturer Stock:
815
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
5
$8.55
$42.750
25
$6.52
$163.000
50
$6.32
$316.000
100
$5.62
$562.000
300
$5.54
$1,662.000
500
$5.44
$2,720.000
1,000
$5.24
$5,240.000
2,500
+
$5.16
$12,900.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1556621
Sensor/actuator flush-type socket - 4-pos. - M12 SPEEDCON - rear/screw mounting with Pg9 t...
547-45AB
Heat Sink Passive Vertical Aluminum 2.1°C/W Black Anodized
TTMS-9.5-9
Wire Marker - 9.4mm ID - Heat Shrinkable Sleeve - PO (Polyolefin) - White - 3.2 mm.
132182
RF Connector - SMA Right Angle Crimp Plug for RG-316 Double Braided 50 Ohms
MF50151VX-1000U-A99
Tubeaxial Fan - 12VDC - Square 50mm L x 50mm H - Vapo-Bearing - 18.6 CFM (0.521m³/min) - 3...