132121
Amphenol RFRF Connector SMA Straight Crimp Jack for RG-174 RG-316 LMR-100 50 Ohm 4-Hole Flange .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
132121
Alias/AKA:
SMA6511A4-3GT50G-316U-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 12.4 Hz to GHz
Gender:
Jack
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Flexible Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
24.9 x 12.7 x 12.7 mm
The AMPHENOL RF part 132121 is a high-quality RF connector designed for seamless connection in various applications. With a straight crimp jack design, it is specifically engineered to work effectively with popular coaxial cable types such as RG-174, RG-316, and LMR-100. This 50 Ohm connector ensures optimal signal transmission and minimal signal loss, making it ideal for demanding RF and telecommunications systems. Equipped with a 4-hole flange, it ensures a secure and stable connection. Trust AMPHENOL RF 132121 for reliable and efficient RF connectivity.
Search Keywords:
132121
IN STOCK:
301
Ships today, if you order in
Manufacturer Stock:
1
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
5
$13.56
$67.800
25
$11.85
$296.250
50
$11.67
$583.500
100
$10.22
$1,022.000
300
$9.24
$2,772.000
500
$8.63
$4,315.000
1,000
+
$8.50
$8,500.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1579007-6
Extraction Tool - Junior Power Timer (JPT) - SPT - TAB 2.8/4.8/5.8mm Contacts.
17514-BLK-B1
Cable Assembly AC Power 2m NEMA 5-15P 3 POS M 16AWG
SDR0302-1R5ML
Inductor Power Wirewound 1.5uH 20% 100KHz 23Q-Factor Ferrite 1.9A 70mOhm DCR Automotive T/...
211398-1
CPC RECPT. SIZE 13-7
EV28-2.0-02-11M
Common Mode Chokes Dual 11mH 10kHz 2A 162mOhm DCR Thru-Hole