132123
Amphenol RFRF Connector - AMC Straight PCB Jack - Surface Mount - 2500 pc Reel - 50 Ohm - Maximum Frequency 12.4 GHz - Brass.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
132123
Alias/AKA:
SMA1112A5-002-3GT5GP-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Impedance:
50
Gender:
Plug
The 132123 is a crimp SMA Right Angle Plug for use with LMR-100, M17/119-RG174, RG174, RG188, RG188A and RG316 RF coaxial cables. It has gold-plated brass body with gold-plated brass contacts and a natural PTFE (PTFE) insulator.
Search Keywords:
132123
IN STOCK:
3,188
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$8.52
$42.600
25
$6.61
$165.250
50
$5.85
$292.500
100
$5.77
$577.000
300
$5.68
$1,704.000
500
$5.39
$2,695.000
1,000
+
$5.30
$5,300.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1051644-1
2031 5003 02
2210.0
Ferrules Terminal 10AWG 20mm 6.9mm Tin
1757820-7
D Sub Connector Housing - 15 Positions - D Sub - DA - AMPLIMITE 109 Series - Receptacle - ...
282105-1
The AMP 3 position Cap Connector from the Superseal 1.5 series features a secondary lock t...
8-968975-1
MCP2.8 GEH 21P