Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
132125
Alias/AKA:
SMA1141C2-3GT50G-58U-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
SMA
Impedance:
50
Operating Frequency:
0 to 12.4 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Flexible Cable
Termination Method:
Clamp
Operating Temperature:
-65 to 165 °C
Dimension:
22.9 x 8 mm
RF Connector SMA Straight Clamp Plug for RG-58 LMR-195 50 Ohm
Search Keywords:
132125
IN STOCK:
75
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$9.53
$47.650
25
$7.81
$195.250
50
$7.69
$384.500
100
$6.97
$697.000
300
$6.80
$2,040.000
500
$6.39
$3,195.000
1,000
$5.65
$5,650.000
2,500
+
$5.56
$13,900.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides