help desk software

132140

Amphenol RF

RF Connector SMA Straight Plug Solder Cup 50 Ohm 4-Hole Flange

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
132140
Alias/AKA:
SMA1551A1-3GT50G-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Orientation:
Straight
Contact Termination:
Solder
Coupling Mechanism:
Threaded
Body Finish:
Gold
Mating Cycles:
500
Maximum Frequency:
12.4
Termination Style:
Solder Cup
Insulator Material:
PTFE
Contact Material:
Brass
Gender:
Plug
Mounting Feature:
4-Hole Flange
Impedance:
50
Maximum Temperature Limit:
165
Contact Finish:
Gold
Polarity:
Standard
Body Material:
Brass
Minimum Temperature Limit:
-65
RF Connector SMA Straight Plug Solder Cup 50 Ohm 4-Hole Flange
Search Keywords:
132140
IN STOCK: 0
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$20.79
$20.790
10
$18.55
$185.500
25
$18.00
$450.000
50
$17.48
$874.000
100
$16.52
$1,652.000
300
$16.08
$4,824.000
500 +
$13.22
$6,610.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models