Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
132142
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Impedance:
50
Gender:
Jack
RF Connector - SMA Straight Jack Solder Cup 50 Ohms 4-Hole Flange
Search Keywords:
132142
IN STOCK:
27
Can Ship immediately
Manufacturer Stock:
1
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
5
$8.84
$44.200
25
$7.62
$190.500
50
$7.35
$367.500
100
$7.12
$712.000
300
$6.32
$1,896.000
500
$5.94
$2,970.000
1,000
+
$5.25
$5,250.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
171510-6
Ring Tongue Terminal 18-22AWG 17.4mm 5.5mm Automotive Bag
PX0842/B
Conn USB 2.0 Type B F 4 POS Crimp ST Panel Mount 4 Terminal 1 Port
MS3106F18-1P
MIL Series Connector - 10 Contact - Aluminum Alloy - Male - Solder Terminal - Plug
10EGG1-2
Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port
083-1R
RF Connector - SO-239 - UHF Straight Jack - Panel Mount - Solder Cup - Maximum Frequency 3...