help desk software
DATA SHEET

132147

Amphenol RF

RF Connector - SMA Straight Jack Round Post 50 Ohms 2H Flange .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
132147
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Impedance:
50
Gender:
Jack
The AMPHENOL RF Part 132147 is an RF Connector designed for various communication applications. It features an SMA Straight Jack with a Round Post and a 50 Ohm impedance. The connector is equipped with a 2H Flange, ensuring a secure and reliable connection. Ideal for high-frequency transmission, this RF connector offers low signal loss and excellent performance. Whether in professional or personal settings, the AMPHENOL RF Part 132147 is a dependable choice for any RF connectivity needs.
Search Keywords:
132147
IN STOCK: 990
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.25
$46.250
25
$7.45
$186.250
50
$7.34
$367.000
100
$6.81
$681.000
300
$6.68
$2,004.000
500
$6.16
$3,080.000
1,000 +
$5.68
$5,680.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models