132169
Amphenol RFRF Adapter - SMA Jack to SMA Jack - 50 Ohm - Maximum Frequency 18 GHz - Brass. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
132169
Alias/AKA:
SMA7071A2-3GT50G-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Bag
Type:
SMA Adapter
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
RCP/RCP
Mounting:
N/A
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
-65 to 165 °C
Dimension:
15 mm
The 132169 is a SMA jack to jack Coaxial Connector features semi-precision, sub-miniature, high-frequency which offers reliable broadband performance DC to 18GHz with low reflection and constant 50R impedance. Matured design principles, careful manufacturing at all stages and a thorough quality assurance organization are the bases for the well-known quality of Connex SMA connector.
Search Keywords:
132169
IN STOCK:
1,043
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$5.09
$127.250
50
$4.30
$215.000
100
$3.88
$388.000
250
$3.79
$947.500
500
$3.72
$1,860.000
1,000
$3.64
$3,640.000
2,500
+
$3.58
$8,950.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
5787246-1
HDR ASY,RA,LKEY,STR TAIL,10.8V
AGQ200S4H
Signal Relay 4.5VDC 2A DPDT(10.6x7.2x5.4)mm SMD
PS000SS30
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Fuse ST 1 Port
MDM-15SH006B
D-Sub Cable Assembly - D-Type, Micro-D - Receptacle, Female Sockets to Individual Wire Lea...
EFB0412VHD
DC Fans DC Axial Fan - 40x20mm - 12VDC