132170
Amphenol RFRF Adapters - SMA Jack to SMA Jack - Bulkhead - Maximum Frequency 18 GHz - 50 Ohms - Brass. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
132170
Alias/AKA:
SMA7471B1-003-3GT50G-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA Adapter3746
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
RCP/RCP3733
Mounting:
Panel Mount3738
Body Orientation:
Straight3728
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
-65 to 165 °C
Dimension:
22.1 x 9.53741mm
The 132170 is a SMA jack to jack bulkhead feed-through Coaxial Connector features semi-precision, sub-miniature, high-frequency which offers reliable broadband performance DC to 18GHz with low reflection and constant 50R impedance. Matured design principles, careful manufacturing at all stages and a thorough quality assurance organization are the bases for the well-known quality of Connex SMA connector.
Search Keywords:
132170
IN STOCK:
1,625
Ships today, if you order in
Manufacturer Stock:
15,232
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
5
$9.66
$48.300
25
$6.69
$167.250
50
$6.59
$329.500
100
$6.49
$649.000
250
$6.39
$1,597.500
500
$6.30
$3,150.000
1,000
+
$6.07
$6,070.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
1-929974-4
2,5MM SWS REC.CONT.
103653-3
Wire-To-Board Connector - 2.54 mm - 4 Contacts - Plug - AMPMODU MTE Series - Crimp - 1 Row...
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...
282080-1
Connector Housing - SUPERSEAL 1.5 Series - Receptacle - 2 Positions - 6 mm.
282762-1
JPT SPLASH-PROOF FEM.CONN2 POS