132171RP
Amphenol RFRF Adapter - SMA RP Jack to SMA Plug - 50 Ohm - Maximum Frequency 18 GHz - Brass. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
132171RP
Alias/AKA:
SMAM-RSMAM-3GT50G-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA Adapter
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
PL/RCP
Mounting:
N/A
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
-65 to 165 °C
Dimension:
17 x 8 mm
The 132171RP is a SMA RP Jack to SMA Plug Straight Adapter with gold-plated beryllium copper contacts. Body made up of brass with gold-plated finish and PTFE insulator. This adapter is commonly used in applications requiring 2 dissimilar RF interfaces to be connected.
Search Keywords:
132171RP
IN STOCK:
98
Ships today, if you order in
Manufacturer Stock:
1
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
5
$8.47
$42.350
25
$5.06
$126.500
50
$4.91
$245.500
100
$4.81
$481.000
250
$4.70
$1,175.000
500
$4.60
$2,300.000
1,000
+
$4.47
$4,470.000
Please Note:
Item may be subject to tariff fee if shipping within the United States