132173
Amphenol RFRF Connector - SMA Right Angle Crimp Plug for RG-178 RG-196 50 Ohms .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
132173
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Impedance:
50
Gender:
Plug
The AMPHENOL RF part 132173 is a reliable RF connector designed for various applications. This SMA Right Angle Crimp Plug is specifically engineered to accommodate RG-178 and RG-196 cables. With its 50 Ohms impedance, this connector ensures efficient signal transmission and reception. Its right angle design makes it suitable for tight spaces or when a low-profile connection is needed. Constructed with high-quality materials, this RF connector provides excellent performance and durability. Perfect for professional installations, this SMA Right Angle Crimp Plug is a reliable choice for any RF connectivity requirements.
Search Keywords:
132173
IN STOCK:
145
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$10.10
$50.500
25
$8.70
$217.500
50
$8.57
$428.500
100
$7.53
$753.000
300
$7.42
$2,226.000
500
$6.80
$3,400.000
1,000
+
$6.70
$6,700.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
102387-8
34 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
2391
BNC Adapter M/F 1/1 POS ST
314-BIN
3M™ Scotchlok™ Electrical IDC 314-BIN - Pigtail - Self-Stripping - Blue - 22-14 AWG - Bul...
430036-504
CP Series - Thermoelectric Module - 16.7W cooling power - Epoxy perimeter seal
U025-001-PM
USB 2.0 Panel Mount Extension Cable (B to Panel Mount B M/F), 1-ft.