help desk software
DATA SHEET

132174

Amphenol RF

RF Connector SMA Straight Crimp Plug for RG-174 RG-316 LMR-100 50 Ohm Stainless Steel Coupling Nut with Brass Body

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
132174
Alias/AKA:
SMA1111Z2-NT50G-316U-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Bag
Type:
SMA
Impedance:
50
Operating Frequency:
0 to 18 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
16.6 mm
RF Connector SMA Straight Crimp Plug for RG-174 RG-316 LMR-100 50 Ohm Stainless Steel Coupling Nut with Brass Body
Search Keywords:
132174
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.92
$29.600
50
$4.81
$240.500
100
$4.60
$460.000
250
$4.40
$1,100.000
500
$3.88
$1,940.000
1,000
$3.40
$3,400.000
2,500
$3.22
$8,050.000
5,000 +
$3.17
$15,850.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models