132178
Amphenol RFRF Connector - SMA Straight Crimp Plug for RG-316 Double Braided 50 Ohms .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
132178
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Impedance:
50
Gender:
Plug
The AMPHENOL RF part 132178 is a high-quality RF connector, designed specifically for use with RG-316 Double Braided cables. This SMA Straight Crimp Plug ensures a secure and reliable connection, delivering excellent performance in 50 Ohms applications. With its precision construction and robust design, this RF connector offers exceptional signal transmission quality and durability. Perfect for professional RF installations, this AMPHENOL RF connector provides seamless connectivity and is a trusted choice for various industries.
Search Keywords:
132178
IN STOCK:
4,345
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$5.661
$28.305
50
$3.281
$164.050
100
$3.216
$321.600
300
$3.171
$951.300
500
$3.102
$1,551.000
1,000
$3.044
$3,044.000
2,500
$3.014
$7,535.000
5,000
+
$2.983
$14,915.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-929974-4
2,5MM SWS REC.CONT.
1-776180-1
35POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 1
103653-3
Wire-To-Board Connector - 2.54 mm - 4 Contacts - Plug - AMPMODU MTE Series - Crimp - 1 Row...
205560-2
AMPLIMITE,ASY,PLUG,STD,109,3
282080-1
Connector Housing - SUPERSEAL 1.5 Series - Receptacle - 2 Positions - 6 mm.