132194
Amphenol RFRF Connector - SMA Right Angle Crimp Plug for RG-55 RG-142 RG-223 50 Ohms .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
132194
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Impedance:
50
Gender:
Plug
The AMPHENOL RF 132194 is a high-quality RF connector designed for professional applications. This SMA Right Angle Crimp Plug is specifically designed for use with cables RG-55, RG-142, and RG-223, ensuring a secure and reliable connection. With a impedance of 50 Ohms, this connector is suitable for various RF applications, including telecom, military, and commercial uses. Its right-angle design allows for flexibility and convenience in tight spaces. Trust AMPHENOL RF for superior quality and performance in RF connectors.
Search Keywords:
132194
IN STOCK:
498
Ships today, if you order in
On Order:
361
can ship 12/20/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$10.26
$51.300
25
$6.21
$155.250
50
$6.02
$301.000
100
$5.87
$587.000
300
$5.79
$1,737.000
500
$5.70
$2,850.000
1,000
+
$5.61
$5,610.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
733-203
1-conductor male connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 3-pole - 100% pr...
1658615-3
D Sub Connector - DB15 - 15 Contacts - Plug - IDC / IDT - DA - Amplimite HDF-20 Series - P...
747275-3
015 LP HDF STRAIN RELIEF
112526
BNC Right Angle Crimp Plug - Cable Type (Terminates to): RG-55 RG-142 RG-223 RG-400 - 50 O...
172176
RF Connector - N Type Right Angle Crimp Plug for LMR-400 50 Ohms