132194RP
Amphenol RFRF Connector SMA Right Angle Crimp Plug for RG-55 RG-142 RG-223 50 Ohm Reverse Polarized
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
132194RP
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
SMA
Impedance:
50
Operating Frequency:
12.4 GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Right Angle
Terminate To:
RG223/U Cable,RG400/U Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
17.1 x 15.9 mm
RF Connector SMA Right Angle Crimp Plug for RG-55 RG-142 RG-223 50 Ohm Reverse Polarized
Search Keywords:
132194RP
IN STOCK:
56
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$12.82
$64.100
25
$11.47
$286.750
50
$10.96
$548.000
100
$10.30
$1,030.000
300
$9.39
$2,817.000
500
$8.78
$4,390.000
1,000
+
$8.06
$8,060.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
AQV257
Solid State Relay 50mA 1.5V DC-IN 0.25A 160V AC/DC-OUT 6-Pin DIP Tube
132172RP-RP
Adapter Coaxial Connector RP-SMA Plug - Female Socket To RP-SMA Jack - Male Pin - 50 Ohm -...
9019040000
Wire End Ferrule - 18AWG - Grey - O/A L: 14mm-Pin L: 8mm - 500/Pkg
135-3403-101
MMCX Assembly, Plug Right Angle Cabled, RG316/U
172132
connector, rf coaxial, n bulkhead crimp jack, rear mount, for rg142, 223, 400, 50 ohm