132195
Amphenol RFSMA Straight Crimp Plug - Cable Type (Terminates to): RG-55 RG-142 RG-223 RG-400 - 50 Ohm - Solder Termination. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
132195
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Impedance:
50
Gender:
Plug
The AMPHENOL RF part 132195 is a high-quality SMA straight crimp plug designed for use with various cable types including RG-55, RG-142, RG-223, and RG-400. It features a 50 Ohm impedance and is specifically designed for solder termination. This SMA plug ensures a secure and reliable connection for your RF applications, making it an ideal choice for professionals in the electronics and telecommunications industries.
Search Keywords:
132195
IN STOCK:
1,020
Can Ship immediately
Manufacturer Stock:
32
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
5
$6.41
$32.050
50
$3.75
$187.500
100
$3.69
$369.000
300
$3.63
$1,089.000
500
$3.51
$1,755.000
1,000
$3.36
$3,360.000
2,500
$3.31
$8,275.000
5,000
+
$3.26
$16,300.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1588908-1
PRO BEAM JR, FRRL KIT, PC 126 SEALED
1057088-1
RF / Coaxial Connector - N Type - Straight Plug - Crimp - 50 ohm - RG402 - Beryllium Coppe...
182916-1
CPC SQ.FL.RCPT STD SEX
1757820-6
9 Position D-Sub Receptacle, Female Sockets Connector
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.