Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
132197
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Impedance:
50
Gender:
Jack
RF Connector - SMA Straight Crimp Jack for RG-55 RG-142 RG-223 50 Ohms
Search Keywords:
132197
IN STOCK:
318
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$9.67
$48.350
25
$7.21
$180.250
100
$6.30
$630.000
300
$6.00
$1,800.000
500
$5.59
$2,795.000
1,000
$5.23
$5,230.000
2,500
$5.15
$12,875.000
5,000
+
$5.07
$25,350.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
901-143-6RFX
RF Connector - SMA Right Angle PCB Jack - 50 Ohm - Maximum Frequency 18 GHz - Brass.
901-144-8RFX
RF Connector - SMA Straight PCB Jack - 50 Ohm -Maximum Frequency 18 GHz - Brass.
1-929974-4
2,5MM SWS REC.CONT.
1-967624-1
Connector Housing - JPT Series - Receptacle - 18 Ways - 5 mm.
1355206-1
JUN-POW-TIM GEH 14P