132203
Amphenol RFRF Connector - SMA Right Angle PCB Jack Through Hole 50 Ohms Bulkhead .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
132203
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Impedance:
50
Gender:
Jack
The AMPHENOL RF part 132203 is a high-quality RF connector designed specifically for SMA applications. It features a right angle orientation and a PCB jack with through-hole mounting, making it easy to integrate into various electronic devices or systems. With a 50 Ohm impedance, this connector ensures optimal signal transmission and performance. Additionally, it offers bulkhead construction, ensuring a secure and reliable connection. Whether you are working on critical communication systems or high-frequency applications, the AMPHENOL RF part 132203 is a top choice for professionals seeking a dependable and efficient RF connector solution.
Search Keywords:
132203
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/9/24
On Order:
500
can ship 12/16/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
5
$10.01
$50.050
25
$9.40
$235.000
50
$9.25
$462.500
100
$8.21
$821.000
300
$7.95
$2,385.000
500
$7.54
$3,770.000
1,000
+
$7.06
$7,060.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
DM54J72S205Q3
Miniature 2 Pole Power Rocker Switch
202K132-25/225-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
04.855.0353.0
Connector Accessories Marked Marking Strip
ST63-3-55-20-90
Solder Shrink Solder Sleeve Device Termination Cross-Linked Polyvinylidene Fluoride Transp...
LVK20R050DER
SMD Resistor - Metal Alloy - 2010 - 0.05 Ohm 0.5% - 0.75W(3/4W) - ±50ppm/°C - Tape&Reel