132203-18
Amphenol RFRF Connector - SMA Right Angle PCB Jack Through Hole 50 Ohms Bulkhead IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
132203-18
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Impedance:
50
Gender:
Jack
The Amphenol RF part 132203-18 is a high-quality RF connector, specifically a SMA Right Angle PCB Jack with Through Hole mounting style, designed for a 50 Ohm impedance system. This connector features a Bulkhead design and is rated IP67 for environmental protection. Perfect for applications requiring reliable and durable connections in harsh conditions.
Search Keywords:
13220318
IN STOCK:
586
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$25.72
$25.720
10
$18.78
$187.800
25
$18.13
$453.250
50
$17.95
$897.500
100
$17.70
$1,770.000
300
$16.72
$5,016.000
500
+
$16.24
$8,120.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models