Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
132220
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
SMA
Impedance:
50
Operating Frequency:
0 to 12.4 Hz to GHz
Gender:
Jack
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Flexible Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
16.3 x 8 mm
RF Connector SMA Straight Crimp Jack for RG-178 RG-196 50 Ohm Bulkhead
Search Keywords:
132220
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$9.17
$45.850
25
$7.45
$186.250
50
$7.34
$367.000
100
$7.12
$712.000
300
$6.53
$1,959.000
500
$5.75
$2,875.000
1,000
$4.89
$4,890.000
2,500
+
$4.77
$11,925.000
Please Note:
Item may be subject to tariff fee if shipping within the United States