Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
132252
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
SMA
Impedance:
50
Operating Frequency:
0 to 18 Hz to GHz
Gender:
Jack
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Semi-Rigid Cable
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
14.2 x 12.7 x 12.7 mm
RF Connector SMA Straight Solder Jack for .047 Semi-Rigid 50 Ohm 4-Hole Flange
Search Keywords:
132252
IN STOCK:
69
Can Ship immediately
Manufacturer Stock:
1
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
5
$10.69
$53.450
25
$9.51
$237.750
50
$9.16
$458.000
100
$8.88
$888.000
300
$7.92
$2,376.000
500
$7.44
$3,720.000
1,000
+
$6.58
$6,580.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides