help desk software
DATA SHEET

132270

Amphenol RF

RF Connector - SMA End Launch Jack for 0.034 inch PCB 50 Ohms Bulkhead Round Post Contact

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
132270
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Impedance:
50
Gender:
Jack
RF Connector - SMA End Launch Jack for 0.034 inch PCB 50 Ohms Bulkhead Round Post Contact
Search Keywords:
132270
IN STOCK: 70
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.50
$67.500
10
$13.30
$133.000
25
$13.10
$327.500
50
$9.82
$491.000
75
$9.17
$687.750
100 +
$8.99
$899.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models