help desk software

132272

Amphenol RF

RF Connector SMA Right Angle Crimp Plug for RG-180 RG-195 B1855A B8218 50 Ohm

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
132272
RoHS:
Yes
HTS:
8536.69.4010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Termination Style:
Cable - Crimp
Body Finish:
Gold
Minimum Temperature Limit:
-65
Polarity:
Standard
Maximum Frequency:
12.4
Cable Type:
Belden 1855A Belden 1865A RG-122 RG-180 RG-180A RG-180B RG-195
Insulator Material:
PTFE
Gender:
Plug
Orientation:
Right Angle
Impedance:
50
Coupling Mechanism:
Threaded
Contact Material:
Brass
Maximum Temperature Limit:
165
Contact Termination:
Solder
Contact Finish:
Gold
Mating Cycles:
500
Body Material:
Brass
RF Connector SMA Right Angle Crimp Plug for RG-180 RG-195 B1855A B8218 50 Ohm
Search Keywords:
132272
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.770
$48.850
25
$7.699
$192.475
50
$7.583
$379.150
100
$7.458
$745.800
250
$6.816
$1,704.000
500
$6.014
$3,007.000
1,000
$5.120
$5,120.000
2,500 +
$5.043
$12,607.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models