132289
Amphenol RFSMA PCB End Launch Jack - 50 Ohm - 18 GHz - Bulkhead, Front Side Nut - Solder Termination - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
132289
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Impedance:
50
Gender:
Jack
The AMPHENOL RF 132289 is a high-performance SMA PCB end launch jack designed for seamless integration into various applications. With a 50 Ohm impedance, it offers excellent signal transmission capabilities up to 18 GHz. Its sturdy and reliable construction ensures long-lasting performance, making it ideal for demanding environments. The bulkhead design with a front side nut allows for easy and secure panel mounting. Featuring a solder termination, this SMA jack guarantees a secure and reliable connection. Whether you need a reliable interconnect solution for communication systems or high-frequency applications, the AMPHENOL RF 132289 SMA PCB end launch jack is the perfect choice.
Search Keywords:
132289
IN STOCK:
4,140
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$7.69
$38.450
25
$4.71
$117.750
50
$4.62
$231.000
100
$4.48
$448.000
300
$4.37
$1,311.000
500
$4.20
$2,100.000
1,000
$4.02
$4,020.000
2,500
+
$3.96
$9,900.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-962915-1
TAB 2.8x0.8 CONTACT CS SWS Sn
776273-4
14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 4
142-9701-201
SMA Non-Magnetic Jack Assembly, Straight PCB Mount
HEL-705-U-0-24-00
RTD (Resistance Temperature Detector) - 1 kOhms - ±0.2% Tolerance - ±0.5°C Accuracy - Plat...
KBP-17AG-120
Power Relay