132340
Amphenol RFConn SMA Adapter 0Hz to 18GHz 50Ohm ST Flange Mount F/F Gold .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
132340
Alias/AKA:
SMA7571A1-001-3GT50G-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bag
Type:
SMA Adapter
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
F/F
Mounting:
Flange Mount
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
-65 to 165 °C
Dimension:
12.7 x 20.7 x 12.7 mm
The AMPHENOL RF Part 132340 is a high-quality SMA adapter designed for seamless connectivity in electronic devices. This versatile adapter operates within a wide frequency range of 0Hz to 18GHz, ensuring reliable signal transmission. It features 50Ohm impedance and a flange mount configuration, making it suitable for various applications. The adapter is built with durable materials and boasts gold-plated connectors, guaranteeing superior performance and long-term reliability. With its exceptional design and functionality, the AMPHENOL RF Part 132340 is an ideal choice for both professional and personal use.
Search Keywords:
132340
IN STOCK:
599
Ships today, if you order in
Manufacturer Stock:
1
can ship
12/9/24
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$28.04
$28.040
10
$18.14
$181.400
30
$17.44
$523.200
50
$16.98
$849.000
100
$15.63
$1,563.000
250
$15.04
$3,760.000
500
+
$14.30
$7,150.000
Please Note:
Item may be subject to tariff fee if shipping within the United States