Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
132422
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
IP67 SMA
Impedance:
N/A
Operating Frequency:
0 to 6 Hz to GHz
Gender:
RCP
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
1.13mm Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
18.9 mm
RF Connector SMA Connector IP67
Search Keywords:
132422
IN STOCK:
55
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$18.56
$92.800
10
$16.09
$160.900
25
$15.10
$377.500
50
$14.80
$740.000
75
$14.66
$1,099.500
100
+
$12.33
$1,233.000
Please Note:
Item may be subject to tariff fee if shipping within the United States