Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
135101-01-18.00
RoHS:
Yes
HTS:
8544422000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
SMA Straight Plug to SMA Straight Plug on RG-316 cable 18 inches
Search Keywords:
135101011800
IN STOCK:
50
Ships today, if you order in
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$21.82
$21.820
10
$17.47
$174.700
25
$16.61
$415.250
50
$15.38
$769.000
100
$14.45
$1,445.000
250
$14.01
$3,502.500
500
+
$13.77
$6,885.000
CUSTOMERS
ALSO BOUGHT
55148-1
TERMINAL,PIDG R 22-16 10
1612010000
Conn Terminal Block M 4 POS 7mm Screw RA Cable Mount 25A Box
4201-051LF
LC (Pi) EMI Filter - Low Pass - 3rd Filter Order - 1 Channel - 10 A - 100 V - C = 5500pF -...
135101-01-48.00
SMA Straight Plug to SMA Straight Plug on RG-316 cable 48 inches
173110-0012
Conn D-Sub PCBPlug SolderTerm 15-Pin Waterproof forFWH hoods F15P-K700 | FCT by Molex 1731...