Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
135101-01-48.00
RoHS:
Yes
HTS:
8544422000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Bag
SMA Straight Plug to SMA Straight Plug on RG-316 cable 48 inches
Search Keywords:
135101014800
IN STOCK:
16
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$31.13
$31.130
10
$20.50
$205.000
25
$18.96
$474.000
50
$18.30
$915.000
100
$17.74
$1,774.000
250
$17.01
$4,252.500
500
+
$16.84
$8,420.000
CUSTOMERS
ALSO BOUGHT
4201-051LF
LC (Pi) EMI Filter - Low Pass - 3rd Filter Order - 1 Channel - 10 A - 100 V - C = 5500pF -...
135101-01-18.00
SMA Straight Plug to SMA Straight Plug on RG-316 cable 18 inches
173110-0012
MS3102A16-10P
Conn Cylindrical Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port Automotive
ANT-DB1-LP-RM-01-N
Antenna Directional Tri-Band Hi-Gain N