135103-01-06.00
Amphenol RFRF Cable Assembly - SMA Right Angle Plug to SMA Straight Plug on RG-316 cable - 6 inches .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
135103-01-06.00
RoHS:
Yes
HTS:
8544422000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
The AMPHENOL RF part 135103-01-06.00 is a high-quality RF Cable Assembly designed with a SMA Right Angle Plug to SMA Straight Plug configuration, ideal for connecting different electronic components. This cable features RG-316 cable with a length of 6 inches, offering flexibility and durability for various applications in the RF industry. Trust AMPHENOL RF for reliable and efficient connectivity solutions.
Search Keywords:
135103010600
IN STOCK:
541
Ships today, if you order in
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$20.67
$20.670
10
$15.98
$159.800
25
$14.97
$374.250
50
$14.68
$734.000
100
$12.95
$1,295.000
250
$12.09
$3,022.500
500
+
$11.83
$5,915.000
CUSTOMERS
ALSO BOUGHT
415-0033-018
SMA Straight Plug to SMA Straight Plug Cable Assembly, RG316 DS
HBL7490V
W/PROOF BOOT, 2W MIDGET LKG DEVICES
2932NM
Cable Accessories Non Metallic Liquidtight Strain Relief Polyamide 6/6 Black
A20221207
PCB Terminal Block 30A 300V 12-Pos.
20809284
Front Panel Handle 6Hp Rohs Compliant: Yes |Nvent Schroff 20809-284