135110-01-24.00
Amphenol RFRF Cable Assembly - SMA Bulkhead Jack to SMA Straight Plug on RG-316 cable - 2 feet
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
135110-01-24.00
RoHS:
Yes
HTS:
8544422000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
RF Cable Assembly - SMA Bulkhead Jack to SMA Straight Plug on RG-316 cable - 2 feet
Search Keywords:
135110012400
IN STOCK:
17
Ships today, if you order in
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$22.78
$22.780
10
$20.47
$204.700
25
$19.90
$497.500
50
$17.54
$877.000
100
$15.31
$1,531.000
250
$14.94
$3,735.000
500
+
$14.71
$7,355.000
CUSTOMERS
ALSO BOUGHT
72.300.1053.9
Conn Rectangular F 10Signal/1Ground POS Screw ST Cable Mount
659H/2
Switch Toggle ON OFF ON 3PDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with...
DKE15B-12
Module DC-DC 24VIN 2-OUT 12V/-12V 0.625A/-0.625A 15W 5-Pin
9006450000
Crimping Tool For Wire-End Ferrules
1-1337480-0
SMB FM BHSkt 50Ohm Gold Pltd